The TC4428COA713G is an 8-channel dual MOSFET driver from Microchip, operating within a commercial temperature range of 0 to 70 degrees Celsius. It has 8 terminals and a JEDEC package code of R-PDSO-G8, measuring 3.91mm in width and 4.9mm in length. The device is a buffer or inverter based MOSFET driver, requiring a supply voltage between 4.5 and 18 volts. It is available in a 0.150 inch, plastic, MS-012, SOIC-8 package type.
Sign in to ask questions about the Microchip TC4428COA713G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC4428COA713G technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.91 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip TC4428COA713G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.