
Dual-channel, 2-output gate driver IC designed for low-side switching applications. Features a maximum output current of 1.5A and a maximum output voltage of 18V. Operates with a supply voltage range of 4.5V to 18V and offers a propagation delay of 50ns with a fall time of 30ns. Packaged in an 8-pin PDIP for through-hole mounting, this RoHS compliant component has a maximum power dissipation of 730mW.
Sign in to ask questions about the Microchip TC4428CPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC4428CPA technical specifications.
| Package/Case | PDIP |
| Fall Time | 30ns |
| Height | 4.06mm |
| Input Bias Current | 10uA |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 17.975V |
| Max Power Dissipation | 730mW |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 12R |
| Output Current | 1.5A |
| Output Voltage | 18V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 730mW |
| Propagation Delay | 50ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4428CPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
