
The TC4428EMF713 is a dual gate driver IC with a maximum output current of 1.5A and a propagation delay of 50ns. It operates over a temperature range of -40°C to 85°C and is available in a lead-free DFN-8 package. This device is suitable for surface mount applications and is compliant with RoHS regulations.
Sign in to ask questions about the Microchip TC4428EMF713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC4428EMF713 technical specifications.
| Package/Case | DFN |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4428EMF713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
