
Dual-output gate driver IC featuring 1.5A maximum output current and 50ns propagation delay. This surface-mount component offers a 4.5V to 18V supply voltage range and operates from -40°C to 85°C. It includes two drivers with 30ns fall time and 12Ω on-state resistance, packaged in an 8-pin SOIC. RoHS compliant with 470mW power dissipation.
Sign in to ask questions about the Microchip TC4428EOA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC4428EOA technical specifications.
| Package/Case | SOIC |
| Fall Time | 30ns |
| Height | 0.059inch |
| Input Bias Current | 10uA |
| Lead Free | Lead Free |
| Length | 0.192inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 470mW |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 12R |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Propagation Delay | 50ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| Turn-On Delay Time | 50ns |
| Width | 0.154inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4428EOA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
