
Dual-channel MOSFET driver with independent inputs, delivering up to 1.5A maximum output current. Features a 19ns fall time and 50ns propagation delay, operating from a 4.5V to 18V supply voltage. This through-hole component is housed in a PDIP-8 package with a 0.300-inch width, offering a maximum power dissipation of 730mW. It operates within a temperature range of -40°C to 85°C and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip TC4428EPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Channel Type | Independent |
| Fall Time | 19ns |
| Height | 0.195inch |
| Input Bias Current | 10uA |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 730mW |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 12R |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 730mW |
| Propagation Delay | 50ns |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4428EPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
