The TC4428EPAG is a dual gate driver IC from Microchip, featuring 8 terminals and a PDIP-8 package. It operates within a temperature range of -40 to 85 degrees Celsius and is designed for industrial applications. The device has a supply voltage range of 4.5 to 18 volts and is available in a DIP-8 package with dimensions of 7.62mm in width and 9.46mm in length.
Microchip TC4428EPAG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.46 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.