
The TC4429EMF is a single channel gate driver from Microchip, packaged in a DFN-8 plastic package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device can supply up to 6A of output current and 1.5mA of supply current, with a maximum supply voltage of 18V and minimum supply voltage of 4.5V. The propagation delay is 75ns and fall time is 35ns.
Microchip TC4429EMF technical specifications.
| Package/Case | DFN |
| Channel Type | Single |
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Propagation Delay | 75ns |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4429EMF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
