
The TC4429EMF713 is a single gate driver IC from Microchip, packaged in a DFN-8 plastic package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device can supply up to 6A of current and has a propagation delay of 75ns. It is available in tape and reel packaging with 3300 units per reel.
Sign in to ask questions about the Microchip TC4429EMF713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC4429EMF713 technical specifications.
| Package/Case | DFN |
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Propagation Delay | 75ns |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4429EMF713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
