The TC4429EMF713G is an industrial-grade dual MOSFET driver from Microchip, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 8 terminals and is available in a R-PDSO-N8 package. The device operates within a supply voltage range of 4.5 to 18 volts and is suitable for use in buffer or inverter based MOSFET driver applications.
Microchip TC4429EMF713G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 5 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.