The TC4429EOAG is an industrial-grade dual MOSFET driver from Microchip, designed to operate within a temperature range of -40 to 85°C. This device features a supply voltage range of 4.5 to 18V and is available in an 8-pin SOP package. As a buffer or inverter-based MOSFET driver, it supports a pin count of 8 and is suitable for use in a variety of applications. The TC4429EOAG is a single-function device with a terminal position of dual and a temperature grade of industrial.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |