
The TC4429VMF is a single channel gate driver from Microchip with a maximum operating temperature of 125°C and a maximum output current of 6A. It is packaged in a DFN-8 package and is RoHS compliant. The device has a propagation delay of 75ns and a fall time of 25ns. It can operate with a supply voltage between 4.5V and 18V, and has a supply current of 450uA. The device is suitable for surface mount applications.
Microchip TC4429VMF technical specifications.
| Package/Case | DFN |
| Channel Type | Single |
| Fall Time | 25ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Propagation Delay | 75ns |
| RoHS Compliant | Yes |
| Supply Current | 450uA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4429VMF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
