
The TC4429VOA713 is a single channel gate driver from Microchip, packaged in a SOIC-8 package. It operates over a temperature range of -40°C to 125°C and has a maximum output current of 6A. The device is RoHS compliant and has a maximum power dissipation of 470mW. It is suitable for surface mount applications and is available in tape and reel packaging.
Sign in to ask questions about the Microchip TC4429VOA713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC4429VOA713 technical specifications.
| Package/Case | SOIC |
| Channel Type | Single |
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 470mW |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Dissipation | 470mW |
| Propagation Delay | 75ns |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4429VOA713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
