
The TC4432COA713 is a single channel gate driver from Microchip, packaged in a surface mount SOIC package. It operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device can supply up to 1.5A of current and dissipate 470mW of power, with a maximum supply voltage of 30V and a minimum supply voltage of 4.5V. The propagation delay is 90ns, and the fall time is 50ns.
Sign in to ask questions about the Microchip TC4432COA713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC4432COA713 technical specifications.
| Package/Case | SOIC |
| Channel Type | Single |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 470mW |
| Max Supply Current | 4mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Dissipation | 470mW |
| Propagation Delay | 90ns |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4432COA713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
