The TC4432COA713G is a commercial-grade MOSFET driver IC from Microchip, featuring a supply voltage range of 4.5V to 30V and an operating temperature range of 0 to 70°C. It has 8 terminals and is packaged in a 0.150 inch, plastic SOIC-8 package. The IC is designed for use as a buffer or inverter-based MOSFET driver, with a temperature grade of commercial and a JEDEC package code of R-PDSO-G8.
Microchip TC4432COA713G technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 30 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.