
The TC4432CPA is a DIP-8 gate driver IC from Microchip, featuring a maximum output current of 1.5A and a maximum power dissipation of 730mW. It operates within a temperature range of 0-70°C and is designed for through-hole mounting. The device is lead-free and RoHS compliant, packaged in a 0.300 INCH, PLASTIC, DIP-8 package.
Sign in to ask questions about the Microchip TC4432CPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC4432CPA technical specifications.
| Package/Case | PDIP |
| Fall Time | 50ns |
| Height | 4.06mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 730mW |
| Max Supply Current | 4mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 730mW |
| Propagation Delay | 90ns |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4432CPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
