
The TC4432EOA is a single gate driver from Microchip, featuring a maximum output current of 1.5A and a maximum supply voltage of 30V. It is packaged in a SOIC-8 package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and has a propagation delay of 90ns. It is suitable for use in power management applications.
Microchip TC4432EOA technical specifications.
| Package/Case | SOIC |
| Fall Time | 50ns |
| Height | 1.42mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 470mW |
| Max Supply Current | 4mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Propagation Delay | 90ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4432EOA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
