
High-performance MOSFET driver IC for efficient power switching. Features a single, non-inverting output with a maximum output current of 1.5A. Operates from a 4.5V to 30V supply voltage range, with a low supply current of 4mA. Offers a propagation delay of 90ns and a fall time of 50ns. Packaged in a lead-free, RoHS-compliant SOIC package for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip TC4432EOA713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 470mW |
| Max Supply Current | 4mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Dissipation | 470mW |
| Propagation Delay | 90ns |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4432EOA713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
