
Single-channel MOSFET driver, PDIP-8 package, featuring 1.5A maximum output current and 30V maximum supply voltage. Operates within a -40°C to 85°C temperature range with 90ns propagation delay and 50ns fall time. Through-hole mountable, this RoHS compliant component offers 730mW power dissipation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip TC4432EPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Fall Time | 50ns |
| Height | 4.06mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 730mW |
| Max Supply Current | 4mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 730mW |
| Propagation Delay | 90ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Turn-On Delay Time | 90ns |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4432EPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
