
1.5A MOSFET driver, PDIP-8 package, featuring 33ns fall time and 90ns propagation delay. Operates from 4.5V to 30V supply voltage with a maximum supply current of 4mA. Through-hole mountable with 12Ω on-state resistance and 1.5A output current. RoHS compliant, with a maximum power dissipation of 730mW.
Microchip TC4432VPA technical specifications.
| Package/Case | PDIP |
| Fall Time | 33ns |
| Height | 3.3mm |
| Input Bias Current | 10uA |
| Length | 9.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 730mW |
| Max Supply Current | 4mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 12R |
| Output Current | 1.5A |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 730mW |
| Propagation Delay | 90ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 400uA |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4432VPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
