
The TC4451VAT is a single-channel gate driver IC from Microchip, packaged in a TO-220-5 case and designed for through-hole mounting. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device has a maximum output current of 13A and a maximum supply current of 200uA, with a propagation delay of 52ns and a fall time of 32ns. It is available in a package quantity of 50 units, packaged in rail/Tube packaging.
Sign in to ask questions about the Microchip TC4451VAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC4451VAT technical specifications.
| Package/Case | TO-220-5 |
| Fall Time | 32ns |
| Height | 4.83mm |
| Lead Free | Lead Free |
| Length | 16.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 13A |
| Max Supply Current | 200uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 12A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 52ns |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Width | 10.67mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4451VAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
