
MOSFET driver IC featuring 13A maximum output current and 52ns propagation delay. This surface mount component operates from a 4.5V to 18V supply voltage, with a typical supply current of 200uA. It offers a 40ns fall time and is packaged in a lead-free SOIC-8 case. Designed for power management applications, this single-channel driver supports a maximum operating temperature of 125°C.
Sign in to ask questions about the Microchip TC4451VOA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC4451VOA technical specifications.
| Package/Case | SOIC |
| Fall Time | 40ns |
| Height | 1.42mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 13A |
| Max Supply Current | 200uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 12A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 52ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Turn-On Delay Time | 52ns |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4451VOA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
