The TC4451VOA713 is a single channel gate driver from Microchip, featuring a maximum output current of 13A and a fall time of 40ns. It operates over a temperature range of -40°C to 125°C and is available in a SOIC package. The device is lead free and RoHS compliant, making it suitable for surface mount applications. With a maximum supply voltage of 18V and a minimum supply voltage of 4.5V, this gate driver is designed for use in a variety of power management applications.
Sign in to ask questions about the Microchip TC4451VOA713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC4451VOA713 technical specifications.
| Package/Case | SOIC |
| Channel Type | Single |
| Fall Time | 40ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 13A |
| Max Supply Current | 200uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Propagation Delay | 52ns |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4451VOA713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.