
High-current MOSFET driver IC featuring 13A maximum output current and 12A typical output current. This through-hole component offers a 4.5V to 18V supply voltage range and operates from -40°C to 125°C. Key performance specifications include a 40ns fall time and 52ns propagation delay. Packaged in a lead-free PDIP-8 (0.300 inch) format, this RoHS compliant integrated circuit is designed for efficient power management applications.
Sign in to ask questions about the Microchip TC4451VPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC4451VPA technical specifications.
| Package/Case | PDIP |
| Fall Time | 40ns |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 13A |
| Max Supply Current | 200uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 12A |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Propagation Delay | 52ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Turn-On Delay Time | 52ns |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4451VPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
