
The TC4452VOA713 is a surface mount gate driver IC from Microchip, featuring a single channel with a maximum output current of 13A and a propagation delay of 52ns. Operating temperature range is -40°C to 125°C, and the device is compliant with RoHS regulations. The IC is packaged in a lead-free SOIC-8 package, suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Fall Time | 40ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 13A |
| Max Supply Current | 200uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Propagation Delay | 52ns |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| RoHS | Compliant |
