
Automotive 13A low-side non-inverting gate driver IC, featuring a single output and a 52ns propagation delay. This through-hole component operates from a 4.5V to 18V supply voltage, delivering up to 13A maximum output current. Packaged in an 8-pin PDIP with a fall time of 40ns, it supports a wide operating temperature range of -40°C to 125°C. RoHS compliant and lead-free, this integrated circuit is supplied in a tube of 60 units.
Sign in to ask questions about the Microchip TC4452VPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC4452VPA technical specifications.
| Package/Case | PDIP |
| Fall Time | 40ns |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 13A |
| Max Supply Current | 200uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 12A |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Propagation Delay | 52ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Turn-On Delay Time | 52ns |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4452VPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
