
The TC4467COE is a 4-channel gate driver IC from Microchip, designed for surface mount applications. It operates within a temperature range of 0°C to 70°C and can supply up to 1.2A of current. The device is packaged in a SOIC W format and is compliant with lead-free standards. With a propagation delay of 75ns, this IC is suitable for high-speed applications.
Sign in to ask questions about the Microchip TC4467COE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC4467COE technical specifications.
| Package/Case | SOIC W |
| Fall Time | 25ns |
| Height | 2.31mm |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 760mW |
| Max Supply Current | 4mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 760mW |
| Propagation Delay | 75ns |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4467COE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
