
Quad gate driver IC, surface mountable in a SOIC package. Features a maximum output current of 1.2A and operates with supply voltages from 4.5V to 18V. Offers a propagation delay of 75ns and a fall time of 25ns. This RoHS compliant component has a maximum power dissipation of 760mW and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip TC4467EOE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC4467EOE technical specifications.
| Package/Case | SOIC |
| Fall Time | 25ns |
| Height | 2.34mm |
| Lead Free | Lead Free |
| Length | 10.49mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 760mW |
| Max Supply Current | 4mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 760mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Turn-On Delay Time | 75ns |
| Width | 7.59mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip TC4467EOE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
