The TC4468CJD is a commercial grade AND gate based MOSFET driver from Microchip, operating between 0 and 70 degrees Celsius. It has 14 terminals and a package type of CERDIP-14, with dimensions of 7.62mm in width and 19.305mm in length. The device is designed to operate with a supply voltage between 4.5 and 18 volts, and is used in gate drivers applications.
Sign in to ask questions about the Microchip TC4468CJD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC4468CJD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Interface IC Type | AND GATE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip TC4468CJD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.