
Automotive-grade 4-channel low-side gate driver IC with 1.2A maximum output current. Features independent channels, 75ns propagation delay, and 25ns fall time. Operates from a 4.5V to 18V supply voltage with a maximum supply current of 4mA. Packaged in a 16-pin SOIC surface-mount case, this RoHS-compliant component offers 30 Ohms on-state resistance and a maximum power dissipation of 760mW.
Microchip TC4468COE technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 25ns |
| Height | 0.094inch |
| Input Bias Current | 10uA |
| Lead Free | Lead Free |
| Length | 0.412inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 760mW |
| Max Supply Current | 4mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 30R |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 760mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Turn-On Delay Time | 75ns |
| Width | 0.299inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4468COE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
