
Automotive-grade gate driver IC featuring four low-side, non-inverting drivers with a 1.2A maximum output current. This through-hole component offers a 4.5V to 18V supply voltage range and a 75ns propagation delay. Operating from 0°C to 70°C, it boasts a 30 Ohm on-state resistance and 25ns fall time. Packaged in a 14-pin PDIP with lead-free and RoHS compliance.
Sign in to ask questions about the Microchip TC4468CPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC4468CPD technical specifications.
| Package/Case | PDIP |
| Fall Time | 25ns |
| Height | 3.3mm |
| Input Bias Current | 10uA |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 800mW |
| Max Supply Current | 4mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 30R |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| Propagation Delay | 75ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4468CPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
