The TC4468CPDG is a commercial-grade AND gate based MOSFET driver IC with a maximum operating temperature of 70 degrees Celsius. It has 14 terminals and operates on a supply voltage between 4.5 and 18 volts. The device is packaged in a 14-pin DIP package, measuring 7.62mm in width and 19.24mm in length. It is suitable for use in a variety of applications, including those requiring a commercial-grade gate driver. The IC is designed to operate within a temperature range of 0 to 70 degrees Celsius.
Microchip TC4468CPDG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.24 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Interface IC Type | AND GATE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.