
Four-channel gate driver IC featuring a maximum output current of 1.2A and a maximum supply voltage of 18V. Operates within a 4.5V to 18V supply voltage range, with a maximum supply current of 4mA. Offers a propagation delay of 75ns and a fall time of 25ns. Packaged in a lead-free SOIC with dimensions of 10.49mm length, 7.59mm width, and 2.34mm height. RoHS compliant with a maximum power dissipation of 760mW.
Sign in to ask questions about the Microchip TC4468EOE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC4468EOE technical specifications.
| Package/Case | SOIC |
| Fall Time | 25ns |
| Height | 2.34mm |
| Lead Free | Lead Free |
| Length | 10.49mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 760mW |
| Max Supply Current | 4mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 760mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Turn-On Delay Time | 75ns |
| Width | 7.59mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4468EOE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
