
The TC4468EPD is a 4-channel gate driver IC with 4 outputs, capable of sourcing up to 1.2A of current and dissipating 800mW of power. It is packaged in a PDIP-28 package and is suitable for through-hole mounting. The IC operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The TC4468EPD has a propagation delay of 75ns and a fall time of 25ns.
Sign in to ask questions about the Microchip TC4468EPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC4468EPD technical specifications.
| Package/Case | PDIP |
| Fall Time | 25ns |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 800mW |
| Max Supply Current | 4mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| Propagation Delay | 75ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Width | 6.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip TC4468EPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
