
The TC4468MJD is a 4-channel independent gate driver IC with a maximum operating temperature range of -55°C to 125°C. It is packaged in a CDIP-14 package and is lead free. The device has a maximum output current of 1.2A and a maximum power dissipation of 840mW. It operates with a supply voltage range of 4.5V to 18V and has a supply current of 4mA. The TC4468MJD is RoHS compliant and is suitable for use in power management applications.
Sign in to ask questions about the Microchip TC4468MJD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC4468MJD technical specifications.
| Package/Case | CDIP |
| Channel Type | Independent |
| Fall Time | 25ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 840mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Power Dissipation | 840mW |
| Propagation Delay | 75ns |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4468MJD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
