
Four-channel MOSFET driver with independent channels, capable of 1.2A maximum output current. Features a 75ns propagation delay and 15ns fall time. Operates from a 4.5V to 18V supply voltage range. Packaged in a 16-pin SOIC surface mount package, this lead-free and RoHS compliant component offers 30 Ohm on-state resistance.
Microchip TC4469COE713 technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 15ns |
| Height | 0.094inch |
| Input Bias Current | 10uA |
| Lead Free | Lead Free |
| Length | 0.412inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 760mW |
| Max Supply Current | 4mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 30R |
| Output Current | 500mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 760mW |
| Propagation Delay | 75ns |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Width | 0.299inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4469COE713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
