
Automotive-grade 4-channel gate driver IC, capable of 1.2A maximum output current. Features include a 4.5V to 18V supply voltage range, 75ns propagation delay, and 25ns fall time. This through-hole, 14-pin PDIP package component operates from 0°C to 70°C and offers 30 Ohms on-state resistance. RoHS compliant and lead-free.
Sign in to ask questions about the Microchip TC4469CPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC4469CPD technical specifications.
| Package/Case | PDIP |
| Fall Time | 25ns |
| Height | 0.145inch |
| Input Bias Current | 10uA |
| Lead Free | Lead Free |
| Length | 0.759inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 800mW |
| Max Supply Current | 4mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 30R |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Turn-On Delay Time | 75ns |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4469CPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
