
Four-channel MOSFET driver with independent channels, delivering up to 1.2A max output current. Features 25ns fall time and 75ns propagation delay. Operates from a 4.5V to 18V supply voltage range, with a max power dissipation of 840mW. Packaged in a CDIP through-hole mount, this lead-free and RoHS compliant component is suitable for operation between -55°C and 125°C.
Sign in to ask questions about the Microchip TC4469MJD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC4469MJD technical specifications.
| Package/Case | CDIP |
| Channel Type | Independent |
| Fall Time | 25ns |
| Height | 0.16inch |
| Input Bias Current | 10uA |
| Lead Free | Lead Free |
| Length | 0.779inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 840mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 30R |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Power Dissipation | 840mW |
| Propagation Delay | 75ns |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4469MJD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
