
The TC4626COE is a single channel gate driver IC from Microchip, packaged in a SOIC package. It operates over a temperature range of 0°C to 70°C and has a maximum output current of 1.5A. The device can handle a maximum power dissipation of 760mW and has a propagation delay of 55ns. It is lead free and RoHS compliant.
Microchip TC4626COE technical specifications.
| Package/Case | SOIC |
| Channel Type | Single |
| Fall Time | 35ns |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 760mW |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 760mW |
| Propagation Delay | 55ns |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4626COE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
