1.5A MOSFET driver, SOIC package, featuring single channel output. Operates with a 4V to 6V supply voltage, delivering up to 1.5A max output current. Achieves 35ns fall time and 55ns propagation delay, supporting frequencies up to 1MHz. Surface mountable with a maximum power dissipation of 760mW and operating temperature range of -40°C to 85°C. RoHS compliant.
Sign in to ask questions about the Microchip TC4626EOE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC4626EOE technical specifications.
| Package/Case | SOIC |
| Channel Type | Single |
| Fall Time | 35ns |
| Frequency | 1MHz |
| Height | 2.34mm |
| Lead Free | Lead Free |
| Length | 10.49mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 760mW |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 760mW |
| Propagation Delay | 55ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| Width | 7.59mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4626EOE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
