
IC REG LINEAR 3V 1A SOT23-5
Microchip TC47BR3003ECT713 technical specifications.
| Package/Case | SOT-23-5 |
| Mount | Surface Mount |
| Output Current | 1A |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
No datasheet is available for this part.
