
The TC500ACOE713 is a 17-bit analog front end IC from Microchip, packaged in a SOIC package. It is designed for surface mount applications and operates within a temperature range of 0°C to 70°C. The device has a maximum power dissipation of 10mW and a maximum supply voltage of 7.5V. It is RoHS compliant and available in a tape and reel packaging format with 1000 units per package.
Microchip TC500ACOE713 technical specifications.
| Package/Case | SOIC |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 10mW |
| Max Supply Voltage | 7.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 17 |
| Number of Channels | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5V |
| Output Voltage | 900mV |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 17b |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC500ACOE713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
