
General purpose Analog Front End (AFE) IC featuring a single 17-bit Analog-to-Digital Converter (ADC) with a ±5V input range. This through-hole component utilizes a 3-wire serial interface and operates from a 4.5V to 7.5V supply, with a typical operating voltage of 5V and 1mA supply current. Packaged in a 16-pin PDIP with dimensions of 19.05mm (L) x 6.35mm (W) x 3.3mm (H), it offers a 17-bit resolution and a sampling rate of 10S/s. The device is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip TC500ACPE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Height | 3.3mm |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 10mW |
| Max Supply Voltage | 7.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Bits | 17 |
| Number of Channels | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5V |
| Output Voltage | 900mV |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 17b |
| RoHS Compliant | Yes |
| Sampling Rate | 10S/s |
| Supply Current | 1mA |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC500ACPE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
