
General purpose Analog Front End (AFE) IC featuring a single 16-bit Analog-to-Digital Converter (ADC) with a ±5V input range. This surface-mount component utilizes a 3-wire serial interface and operates from a 4.5V to 7.5V supply, with a typical operating voltage of 5V and a low operating supply current of 1mA. Housed in a 16-pin SOIC package with dimensions of 10.3mm x 7.5mm x 2.35mm, it offers a 16-bit resolution and a sampling rate of 10S/s, with a maximum power dissipation of 10mW. The component is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip TC500COE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Height | 2.35mm |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 10mW |
| Max Supply Voltage | 7.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5V |
| Output Voltage | 900mV |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Consumption | 10mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 10S/s |
| Supply Current | 1mA |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC500COE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
