
Specialty analog circuit featuring a 17-bit Analog-to-Digital Converter (ADC) with a single channel. This surface-mount IC operates within a 4.5V to 5.5V supply voltage range, consuming 1.8mA of operating current. It utilizes a 3-wire serial interface for communication and is housed in a 24-lead SOIC package measuring 15.4mm in length, 7.5mm in width, and 2.35mm in height. The device is RoHS compliant and operates from 0°C to 70°C.
Sign in to ask questions about the Microchip TC510COG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC510COG technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 15.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 18mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 17 |
| Number of Channels | 1 |
| Operating Supply Current | 1.8mA |
| Operating Supply Voltage | 5V |
| Output Voltage | 900mV |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 17b |
| RoHS Compliant | Yes |
| Supply Current | 1.8mA |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC510COG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
