
The TC510CPF is a 17-bit analog-to-digital converter with a single channel, operating on a 5V supply voltage. It is packaged in a 24-pin PDIP package, suitable for through-hole mounting. The device is RoHS compliant and has a maximum operating temperature of 70°C. The TC510CPF is a lead-free device, suitable for use in applications where lead-free components are required.
Sign in to ask questions about the Microchip TC510CPF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC510CPF technical specifications.
| Package/Case | PDIP |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 18mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Bits | 17 |
| Number of Channels | 1 |
| Operating Supply Current | 1.8mA |
| Operating Supply Voltage | 5V |
| Output Voltage | 900mV |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 17b |
| RoHS Compliant | Yes |
| Supply Current | 1.8mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC510CPF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
