Sign in to ask questions about the Microchip TC514COI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC514COI technical specifications.
| Package/Case | SOIC |
| Interface | Serial, 3-WIRE, Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 18mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 17 |
| Number of Channels | 1 |
| Operating Supply Current | 1.8mA |
| Operating Supply Voltage | 5V |
| Output Voltage | 900mV |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Power Consumption | 18mW |
| Radiation Hardening | No |
| Resolution | 17b |
| RoHS Compliant | Yes |
| Supply Current | 1.8mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC514COI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
