
The TC514CPJ is a 17-bit analog-to-digital converter with a single channel, operating at 5V with a maximum power dissipation of 18mW. It is packaged in a PDIP-28 package and is suitable for through-hole mounting. The device is RoHS compliant and has an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Microchip TC514CPJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC514CPJ technical specifications.
| Package/Case | PDIP |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 18mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 17 |
| Number of Channels | 1 |
| Operating Supply Current | 1.8mA |
| Operating Supply Voltage | 5V |
| Output Voltage | 900mV |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Resolution | 17b |
| RoHS Compliant | Yes |
| Supply Current | 1.8mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC514CPJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
