
The TC520ACOE is an 18-bit analog-to-digital converter with a single channel and an operating supply voltage of 6V. It is packaged in a SOIC-16 package and is suitable for surface mount applications. The device is lead free and RoHS compliant, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Sign in to ask questions about the Microchip TC520ACOE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC520ACOE technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Channels | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 17b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC520ACOE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
