
The TC520ACPD is an 18-bit analog-to-digital converter with a single channel, operating on 5V and up to 5.5V supply voltage. It is packaged in a PDIP-14 package and is suitable for through-hole mounting. The device is lead-free and RoHS compliant, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The TC520ACPD has a supply current of 800uA and an input current of 1.5mA.
Sign in to ask questions about the Microchip TC520ACPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC520ACPD technical specifications.
| Package/Case | PDIP |
| Input Current | 1.5mA |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Mount | Through Hole |
| Number of Bits | 18 |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 17b |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC520ACPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.