
The TC530COI is a 17-bit analog-to-digital converter with 3 channels, operating on a single supply voltage between 4.5V and 5.5V. It features a conversion rate of 0.01KS/s and a sampling rate of 6.5S/s. The device is RoHS compliant and lead-free, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The TC530COI is available in a SOIC-28 package, packaged in rail/Tube with 27 units per package.
Sign in to ask questions about the Microchip TC530COI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC530COI technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 0.01KS/s |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 17 |
| Number of Channels | 3 |
| Output Voltage | 350mV |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Resolution | 17b |
| RoHS Compliant | Yes |
| Sampling Rate | 6.5S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC530COI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
